This 55-position male crimp terminal is designed for use in harsh environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features gold plating for corrosion resistance and is rated for 7.5A. The terminal is part of the MIL-DTL-38999 Series II, a military-grade connector series. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS27473T22F55SC technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.