
Environmentally resistant circular connector featuring 128 female socket contacts with gold-plated copper contacts, rated for 5A and 500V. This straight, cable-mount connector utilizes crimp termination for 22AWG wire and operates within a -65°C to 200°C temperature range. Constructed with an aluminum shell and body, it conforms to MIL-DTL-38999 Series II standards and is designed for free-hanging applications.
Amphenol MS27473T24B35SC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T24B35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.