This 4-position circular connector features aluminium body and shell materials, gold-plated contacts, and a crimp termination. It is designed for use in free-hanging, cable mount applications and is rated for operation between -65°C and 200°C. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is part of the Military, MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473T8B44S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.