The MS27474E12F8SC is an 8-position male crimp terminal from Amphenol, designed for use in harsh environments. It features a gold-plated contact and a crimp termination. This terminal is rated for 7.5A and operates over a temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series II, a military-grade connector series. The terminal is packaged individually in bulk.
Amphenol MS27474E12F8SC technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.