This 55-position male circular connector is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a gold-plated contact finish and a copper alloy contact material. The connector is rated for use in environment-resistant applications and is available in bulk packaging. It is not RoHS compliant and is part of the MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27474E16A35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27474E16A35P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E16A35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.