
This Amphenol MS27474E16B35SC connector features a green color and gold contact plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for panel, bulkhead, and front side nut mounting and has a straight orientation. It is rated for environment-resistant applications and has a cadmium finish on the shell and plating. The connector is not RoHS compliant and is part of the Military, MIL-DTL-38999 Series II, JT series.
Amphenol MS27474E16B35SC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 45.23mm |
| Gender | Male |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.