
The MIL-DTL-38999 Series II 16-Position Male Connector is a high-current connector designed for military and industrial applications. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a current rating of 5A and is plated with cadmium. It is available in a bulk packaging option and is not RoHS compliant. The connector is designed for use in panel, bulkhead, or front side nut mounting configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27474E16B42P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 45.23mm |
| Gender | Male |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E16B42P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.