The MS27474E20B41SC is a 41-position male circular connector with a current rating of 7.5A and an operating temperature range of -65°C to 200°C. It features a gold contact plating and is rated for environment-resistant applications. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-38999 Series II series and is suitable for use in military and aerospace applications.
Amphenol MS27474E20B41SC technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E20B41SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.