This 55-position circular crimp connector features a contact shape of circular and a contact type of crimp. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel, bulkhead, and front side nut mounting. It is available in a bulk packaging option and is rated for environment resistant applications. The connector is part of the Military, MIL-DTL-38999 Series II, JT series and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27474E22A55PLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27474E22A55PLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E22A55PLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.