This 14-position circular connector features a female contact with gold plating and a current rating of 7.5A. It is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is part of the MIL-DTL-38999 Series II and is suitable for use in military and aerospace applications. It is available in a bulk packaging option and features a jam nut package type.
Amphenol MS27474P14B18S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474P14B18S to view detailed technical specifications.
No datasheet is available for this part.