This 5-position circular connector features a crimp contact type and is designed for panel, bulkhead, or front side nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminum with a cadmium finish and is unshielded. It is part of the Military, MIL-DTL-38999 Series II, JT series and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27474T14B5SLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27474T14B5SLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27474T14B5SLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.