
66-position, male pin circular connector featuring a straight, receptacle gender and jam nut mounting for panel or bulkhead applications. This environment-resistant connector boasts gold-plated copper contacts with a 5A current rating and operates across a wide temperature range of -65°C to 200°C. Constructed with an aluminum body and cadmium shell plating, it adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27474T18B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 48mm |
| Gender | Receptacle |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T18B35P to view detailed technical specifications.
No datasheet is available for this part.