Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol MS27474T18F35SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |