21-position male circular connector with straight orientation and crimp termination. Features an aluminum shell with cadmium plating, rated for 13A current and 1.25kV voltage. Designed for panel, bulkhead, and jam nut mounting with a front-side nut. Operating temperature range from -65°C to 200°C, meeting MIL-DTL-38999 Series II specifications.
Amphenol MS27474T22B21P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 54.35mm |
| Gender | Receptacle |
| Length | 22.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474T22B21P to view detailed technical specifications.
No datasheet is available for this part.