This 13-position male circular connector features a gold-plated contact and a cadmium-plated shell. It has a current rating of 5A and operates within a temperature range of -65°C to 200°C. The connector is shielded and meets the military standard MIL-DTL-38999 Series II. It is available in a bulk packaging and is not RoHS compliant.
Amphenol MS27484E10A35PA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.