Circular connector with 13 female socket contacts, featuring a straight, cable mount orientation and a shell size of 10. This environment-resistant component boasts an aluminum body and shell with electroless nickel plating, and copper contacts with gold plating for optimal conductivity. Rated for 5A current and 500V, it operates across a wide temperature range of -65°C to 200°C and is compliant with MIL-DTL-38999 Series II military standards. Termination is via crimp for wire/cable gauges up to 22AWG.
Amphenol MS27484E10F35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27484E10F35S to view detailed technical specifications.
No datasheet is available for this part.