Circular connector with 55 male pin contacts, designed for crimp termination. Features a straight, cable mount orientation and a shell size of 16. Constructed with a copper alloy contact material and gold plating for mating surfaces, housed in an aluminum shell with electroless nickel plating. This environment-resistant, shielded connector operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS27484E16F35PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.