This Amphenol connector features a shielded design and gold plating for reliable contact. It has a current rating of 23A and is suitable for use in environments ranging from -65°C to 200°C. The connector is designed for free-hanging or cable mounting and has a straight orientation. It is part of the MIL-DTL-38999 Series II and is rated for environment resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS27484E18F96S technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not CompliantNo |