This circular connector, designed to MIL-DTL-38999 Series II standards, features 5 male contacts with gold-plated copper construction and a 7.5A current rating. The straight, free-hanging plug boasts an aluminum alloy shell with cadmium plating, offering environmental resistance. Operating across a wide temperature range of -65°C to 200°C, this shielded connector utilizes crimp termination for secure cable mounting.
Amphenol MS27484T10B5P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T10B5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.