
Environmentally resistant circular connector, MIL-DTL-38999 Series II, featuring 13 male contacts with gold plating and a 5A current rating. This straight, free-hanging plug offers a robust aluminum alloy shell with electroless nickel plating, a shell size of 10, and a length of 22.63mm. Designed for demanding applications, it operates across a wide temperature range from -65°C to 200°C and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS27484T10F35PD technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
