
This MIL-DTL-38999 Series II circular connector is a straight, male plug with 22 female crimp contacts. It features a robust aluminum alloy shell, gold-plated copper contacts, and a 5A current rating. Designed for demanding environments, it operates from -65°C to 200°C and offers a 500V voltage rating. The free-hanging, cable-mount connector is shielded and suitable for 22AWG wire.
Amphenol MS27484T12B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T12B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
