
22-position, straight orientation circular connector with female socket contacts. Features a durable aluminum body, gold-plated copper contacts, and a 5A current rating. Designed for cable mounting with a free-hanging configuration, this MIL-DTL-38999 Series II compliant connector operates within a temperature range of -65°C to 200°C. It offers environmental resistance and a shielded design.
Amphenol MS27484T12B35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T12B35SA to view detailed technical specifications.
No datasheet is available for this part.