
Circular connector featuring a straight, male plug with a shell size of 12, constructed from aluminum with electroless nickel plating. This 3-position connector utilizes female copper contacts with gold plating, rated for 13A current and 1.25kV voltage. Designed for general applications and compliant with MIL-DTL-38999 Series II standards, it offers a temperature range of -65°C to 200°C and is shielded for enhanced performance. Termination is via crimp, suitable for 16AWG wire, and it mounts as a free-hanging cable mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27484T12F3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T12F3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.