This 55-position shielded circular connector features a 16mm shell size and is part of the JT Series II, MIL-DTL-38999. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminium with an electroless nickel finish and has a copper alloy contact material with a gold plating. It is rated for environment resistance and is available in bulk packaging.
Amphenol MS27484T16F35SD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.