
Circular connector, MIL-DTL-38999 Series II, male gender, straight orientation, 66 positions with 66 contacts. Features aluminum body, copper/copper alloy contacts with gold plating, and a 5A current rating. Designed for cable mounting, free-hanging, with a straight termination type. Operates within a temperature range of -65°C to 200°C and offers environmental resistance.
Amphenol MS27484T18B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
