
General purpose circular connector featuring 66 female contacts with gold-plated copper alloy contacts, rated for 5A and 500V. This straight, cable-mount connector utilizes a crimp termination and is constructed with a cadmium-plated aluminum shell for environmental resistance. Designed for operation between -65°C and 200°C, it adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27484T18B35SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.