This is a 56-position, male circular connector designed for cable mounting. Featuring gold-plated contacts and a straight, straight orientation, it offers a 13A current rating and an 850V voltage rating. The connector is environment-resistant, shielded, and built to MIL-DTL-38999 Series II military standards, with an aluminium shell plated in electroless nickel and a steel, passivated finish. Operating within a temperature range of -65°C to 200°C, it utilizes crimp termination and is free-hanging.
Amphenol MS27484T24F4P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
