This Amphenol connector features a female contact with a current rating of 13A and a voltage rating of 850V. It is shielded and designed for free hanging applications. The connector is part of the MIL-DTL-38999 Series II, meeting military standards. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol MS27484T24F4S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
No datasheet is available for this part.
