Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27493-22D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| DIN Conformance | No |
| IEC Conformance | No |
| MIL Conformance | Yes |
| Termination Type | Wire |
| Test Current Crimp | 5 Amps |
| Test Current Hermetic | 3 Amps |
| Maximum Millivolt Drop Crimp | 73 |
| Well Diameter | .0345 ± .0010 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol MS27493-22D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.