This connector features a silver contact finish and a gold finish on the mating contact. It has a copper alloy contact material and a female gender. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 military standard. It is available in a bulk packaging and has a termination type of crimp. The connector is not RoHS compliant and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27497E10F5PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27497E10F5PB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E10F5PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.