Circular connector featuring 4 male pin contacts with gold plating for superior conductivity. This straight, wall-mount receptacle, designed to MIL-DTL-38999 Series II standards, offers a robust aluminium shell with cadmium plating and a shell size of 12. It operates reliably across a wide temperature range of -65°C to 200°C, with copper alloy contacts ensuring durability. Termination is via crimp, and the connector is environment-resistant.
Amphenol MS27497E12A4P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27497E12A4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.