This 37-position female circular connector is designed for panel mount applications and features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. Constructed with a copper alloy contact material and a gold mating finish, it is suitable for use in environment-resistant applications. The connector is made from aluminum with an electroless nickel shell finish and is available in bulk packaging.
Amphenol MS27497E14F37S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.