Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol MS27497E16A35SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS27497E |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.