Sign in to ask questions about the Amphenol MS27497E22F21PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27497E22F21PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Manufacturer Series | MS27497E |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS27497E22F21PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.