Environmentally resistant circular receptacle with 128 female contacts, featuring gold-plated copper contacts and a straight, straight orientation. This wall-mount connector, designed to MIL-DTL-38999 Series II standards, boasts an aluminum body and shell plating of cadmium, with a current rating of 5A. Operating across a temperature range of -65°C to 200°C, it offers panel mounting with flanges and crimp termination.
Amphenol MS27497E24B35SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E24B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.