This 24-position female wall mount connector features a gold-plated contact and is rated for 23A. It is designed for use in environments up to 200°C and is compliant with the MIL-DTL-38999 Series II standard. The connector is available in bulk packaging and has a steel shell with a passivated finish. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol MS27497E24F24SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27497E24F24SB technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27497E24F24SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.