
Environmentally resistant circular connector featuring 128 male pin contacts with gold-plated copper terminals, rated for 5A and 500V. This MIL-DTL-38999 Series II compliant receptacle offers straight orientation and crimp termination for 22AWG wire. Constructed with an aluminum shell plated in electroless nickel, it mounts to panels via flanges and operates within a temperature range of -65°C to 200°C.
Amphenol MS27497E24F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E24F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.