
The MS27497E24F35SD is a female 128-position circular connector with a straight orientation and panel mount flanges. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector features gold contact plating and is rated for 5A current. It is part of the MIL-DTL-38999 Series II and is not RoHS compliant.
Sign in to ask questions about the Amphenol MS27497E24F35SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27497E24F35SD technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Female |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E24F35SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.