This 55-position female circular connector features a 16mm shell size, made of aluminum with a cadmium plating, and is suitable for operating temperatures between -65°C and 200°C. It has a gold-plated contact finish and a gold-plated contact material, with a crimp termination. The connector is not RoHS compliant and is part of the Military, MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27497P16B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27497P16B35S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497P16B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.