
Environmentally resistant MIL-DTL-38999 Series II circular receptacle featuring 13 female crimp contacts. Constructed with an aluminum alloy shell and gold-plated copper contacts, this connector offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. Designed for panel, flange, or wall mounting with a straight orientation, it utilizes cadmium shell plating and a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |