The MS27497T10B35SC is a circular connector with 13 SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a maximum operating temperature of 200°C. The MS27497T10B35SC is rated for 500VDC and can withstand a maximum voltage of 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |