This 13-position female circular connector features a gold-plated contact and a crimp termination. It is rated for 5A and has an operating temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series II, a military-grade connector series. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS27497T10F35SC technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.