This 22-position circular connector features a 12mm shell size, a maximum operating temperature of 200°C, and a minimum operating temperature of -65°C. It has a current rating of 5A and is designed for panel and flange mounting. The connector is plated with cadmium and is not RoHS compliant. It is part of the MIL-DTL-38999 Series II and is rated for environment-resistant applications.
Amphenol MS27497T12B35PB technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.