Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Amphenol MS27497T12B35PD technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | MS27497T |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.