
This circular connector features a straight, panel-mount receptacle design with 4 male pin contacts, each rated for 13A and 850V. Constructed from aluminum with a cadmium shell finish, it offers a wide operating temperature range from -65°C to 200°C. The copper alloy contacts are plated with gold for superior conductivity. Designed to MIL-DTL-38999 Series II standards, this unshielded connector is environment-resistant and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS27497T12B4P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
No datasheet is available for this part.