This is a 6-position, straight circular receptacle connector with female copper contacts featuring gold plating. Designed for wall mounting with a panel flange, it boasts a current rating of 23A and operates within a temperature range of -65°C to 200°C. The connector's aluminum body and shell are cadmium plated, adhering to MIL-DTL-38999 Series II military standards. Termination is achieved via crimp, and it is environment resistant.
Amphenol MS27497T16B6SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
