This 4-position female circular connector features a silver finish, gold-plated mating contacts, and a copper alloy contact material. It is designed for panel, flange, or wall mounting and is rated for operation between -65°C and 200°C. The connector has an unshielded, crimp-terminated design and is constructed from aluminium with an electroless nickel finish.
Checking distributor stock and pricing after the page loads.
Amphenol MS27497T8F44S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.