This 4-position unshielded circular connector features female contacts with a gold finish and is made of copper alloy. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for panel and flange mounting and is available in bulk packaging. It is not RoHS compliant and is part of the Military, MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Amphenol MS27499E12B4PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.