This circular connector receptacle features a straight, panel mount design with four positions and four contacts. Constructed from aluminum with an electroless nickel shell finish, it offers a robust, environment-resistant solution. Contacts are copper alloy with gold plating for reliable mating, operating within a temperature range of -65°C to 200°C. Termination is via crimp, and the component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27499E12F4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27499E12F4P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 16.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E12F4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.