Environmentally resistant circular connector, MIL-DTL-38999 Series II, featuring 53 male pin contacts with gold plating. This straight, box mountable connector has a shell size of 18 with cadmium plating and a current rating of 5A. Operating temperature range spans from -65°C to 200°C, with a length of 16.91mm and a depth of 33.32mm. Termination is via crimp.
Sign in to ask questions about the Amphenol MS27499E18B53P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27499E18B53P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 16.91mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27499E18B53P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.